
* Images are for reference only
CAP1208-1-SL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CAP1208-1-SL-TR
- JLCPCB Part #
- C2652140
- Package
- SOIC-14
- Description
- -40℃~+125℃ 3V~5.5V 50uA 750uA 8 8kV Capacitive Touch、自动灵敏度校准、防水抗干扰触摸、手势检测 SOIC-14 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.8280
10+
$1.7861
30+
$1.7572
100+
$1.7298
Related Products
Welcome back, may I help you?