
* Images are for reference only
CAP1206-1-SL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CAP1206-1-SL-TR
- JLCPCB Part #
- C2652106
- Package
- SOIC-14
- Description
- -40℃~+125℃ 3V~5.5V 50uA 6 750uA 8kV Capacitive Touch、自动灵敏度校准 SOIC-14 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.0812
10+
$1.0538
30+
$1.0361
100+
$1.0184
Related Products
Welcome back, may I help you?