
* Images are for reference only
AVR32DB48-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR32DB48-I/PT
- JLCPCB Part #
- C3235993
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 24MHz 32KB 40 4KB 512Byte 8 Bit AVR Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.3477
10+
$3.7216
30+
$3.3491
250+
$2.9718
500+
$2.7984
1000+
$2.7198
Related Products
Welcome back, may I help you?