
* Images are for reference only
AVR32DA32-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR32DA32-E/PT
- JLCPCB Part #
- C1019284
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 12bit 24MHz 27 32KB 4KB 512Byte 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9312
250+
$0.7471
500+
$0.7214
1000+
$0.7086
Related Products
Welcome back, may I help you?