
* Images are for reference only
AVR16DD32-I/RXB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR16DD32-I/RXB
- JLCPCB Part #
- C5949136
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 16KB 24MHz 256Byte 26 2KB 8 Bit AVR Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Built-in temperature sensor VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1072
10+
$2.6417
30+
$2.3501
100+
$2.0521
490+
$1.9184
980+
$1.8604
Related Products
Welcome back, may I help you?