
* Images are for reference only
AVR16DD20-I/REB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR16DD20-I/REB
- JLCPCB Part #
- C5227810
- Package
- VQFN-20(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 16 16KB 24MHz 256Byte 2KB 8 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general timer、Hardware CRC、Calendar function、Built-in temperature sensor VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.1242
10+
$1.0952
30+
$1.0759
100+
$1.0566
Related Products
Welcome back, may I help you?