
* Images are for reference only
ATXMEGA64D4-MHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64D4-MHR
- JLCPCB Part #
- C2052805
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 2KB 32MHz 34 4KB 64KB 8/16 Bit AVR Built-in FLASH VQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$7.2806
10+
$7.0937
30+
$6.9697
100+
$6.8457
Welcome back, may I help you?