
* Images are for reference only
ATXMEGA32E5-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA32E5-AN
- JLCPCB Part #
- C1338527
- Package
- TQFP-32(7x7)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 12bit 1KB 26 32KB 32MHz 4KB 8/16 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0744
250+
$5.0604
500+
$4.8832
1000+
$4.7946
Related Products
Welcome back, may I help you?