
* Images are for reference only
ATXMEGA32A4U-M7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA32A4U-M7
- JLCPCB Part #
- C3226498
- Package
- VQFN-44(7x7)
- Description
- 0℃~+105℃ 1.6V~3.6V 1KB 32KB 32MHz 34 4KB 8/16 Bit AVR Built-in FLASH VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8831
200+
$1.1171
360+
$1.0770
1080+
$1.0578
Related Products
Welcome back, may I help you?