
* Images are for reference only
ATXMEGA256A3B-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA256A3B-AUR
- JLCPCB Part #
- C619405
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 1.6V~3.6V 16KB 256KB 32MHz 49 4KB 8/16 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8160
10+
$14.1081
30+
$12.8800
100+
$11.8092
Related Products
Welcome back, may I help you?