
* Images are for reference only
ATXMEGA192A3U-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA192A3U-AU
- JLCPCB Part #
- C219081
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 16KB 192KB 2KB 32MHz 50 8/16 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$14.7457
10+
$12.9110
30+
$11.7917
100+
$10.8550
Related Products
Welcome back, may I help you?