
* Images are for reference only
ATXMEGA16A4-CU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA16A4-CU
- JLCPCB Part #
- C611257
- Package
- BGA-49
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 16KB 1KB 2KB 32MHz 34 8/16 Bit AVR Built-in FLASH BGA-49 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4501
10+
$5.5333
30+
$4.9742
100+
$4.5069
Welcome back, may I help you?