This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATXMEGA128D4-CU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATXMEGA128D4-CU
JLCPCB Part #
C1337267
Package
VFBGA-49
Description
-40℃~+85℃ 1.6V~3.6V 128KB 12bit 2KB 32MHz 34 8/16 Bit 8KB AVR Built-in FLASH VFBGA-49 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4220
200+ $2.4854
490+ $2.3984
980+ $2.3549

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons