
* Images are for reference only
ATXMEGA128B1-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA128B1-AU
- JLCPCB Part #
- C220278
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.6V~3.6V 128KB 12bit 2KB 32MHz 53 8/16 Bit 8KB AVR Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8072
10+
$2.7460
30+
$2.7042
100+
$2.6623
Related Products
Welcome back, may I help you?