
* Images are for reference only
ATXMEGA128A1U-CUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA128A1U-CUR
- JLCPCB Part #
- C2053581
- Package
- CBGA-100
- Description
- -40℃~+85℃ 1.6V~3.6V 128KB 12bit 12bit 2KB 32MHz 78 8/16 Bit 8KB AVR Built-in FLASH CBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3579
200+
$4.0087
500+
$3.8674
1000+
$3.7984
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?