
* Images are for reference only
ATUC128L3U-Z3UT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATUC128L3U-Z3UT
- JLCPCB Part #
- C1340332
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.6V 128KB 12bit 32 Bit 32KB 50MHz 51 AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0069
260+
$4.2603
520+
$4.1105
1040+
$4.0364
Related Products
Welcome back, may I help you?