
* Images are for reference only
ATUC128D4-Z1UR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATUC128D4-Z1UR
- JLCPCB Part #
- C2055469
- Package
- HVQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.65V~3.6V 10bit 128KB 16KB 32 Bit 35 48MHz AVR Built-in FLASH HVQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3115
10+
$3.6801
30+
$3.3049
100+
$2.9248
500+
$2.7492
1000+
$2.6703
Related Products
Welcome back, may I help you?