
* Images are for reference only
ATTINY84A-CCUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY84A-CCUR
- JLCPCB Part #
- C616962
- Package
- UFBGA-15
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12 20MHz 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH UFBGA-15 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1453
10+
$2.6603
30+
$2.3574
100+
$2.0448
500+
$1.9046
1000+
$1.8450
Welcome back, may I help you?