
* Images are for reference only
ATTINY826-SF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY826-SF
- JLCPCB Part #
- C3234912
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 12bit 18 1KB 20MHz 8 Bit 8KB AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3149
200+
$0.5092
500+
$0.4915
1000+
$0.4834
Related Products
Welcome back, may I help you?