
* Images are for reference only
ATTINY817-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY817-MF
- JLCPCB Part #
- C617948
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 10bit 128Byte 16MHz 2.7V~5.5V 22 512Byte 8 Bit 8KB 8bit AVR Built-in FLASH QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.6081
10+
$1.5695
30+
$1.5437
100+
$1.5179
Welcome back, may I help you?