
* Images are for reference only
ATTINY45V-10SH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY45V-10SH
- JLCPCB Part #
- C1341153
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 256Byte 256Byte 4KB 6 8 Bit AVR Built-in FLASH SOIC-8-208mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1945
10+
$0.9874
30+
$0.8734
95+
$0.7450
475+
$0.6872
1045+
$0.6615
Related Products
Welcome back, may I help you?