
* Images are for reference only
ATTINY45-20MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY45-20MUR
- JLCPCB Part #
- C612953
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 20MHz 256Byte 256Byte 4KB 6 8 Bit AVR Built-in FLASH QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8961
10+
$1.6039
30+
$1.4209
100+
$1.2331
500+
$1.1480
1000+
$1.1110
Related Products
Welcome back, may I help you?