
* Images are for reference only
ATTINY4313-SUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY4313-SUR
- JLCPCB Part #
- C2054074
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 18 20MHz 256Byte 256Byte 4KB 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6519
10+
$3.1169
38+
$2.8004
114+
$2.4775
494+
$2.3297
988+
$2.2638
Related Products
Welcome back, may I help you?