
* Images are for reference only
ATTINY424-XFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY424-XFR
- JLCPCB Part #
- C3237563
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 12 128Byte 12bit 20MHz 4KB 512Byte 8 Bit AVR Built-in FLASH TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8826
200+
$0.3415
500+
$0.3302
1000+
$0.3238
Related Products
Welcome back, may I help you?