
* Images are for reference only
ATTINY417-MNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY417-MNR
- JLCPCB Part #
- C2052989
- Package
- HVQFN-24-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 128Byte 20MHz 22 256Byte 4KB 8 Bit 8bit AVR Built-in FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0017
200+
$0.3879
500+
$0.3751
1000+
$0.3670
Related Products
Welcome back, may I help you?