
* Images are for reference only
ATTINY417-MFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY417-MFR
- JLCPCB Part #
- C614178
- Package
- HVQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 10bit 128Byte 16MHz 2.7V~5.5V 22 256Byte 4KB 8 Bit 8bit AVR Built-in FLASH HVQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7000
10+
$1.4373
30+
$1.2730
100+
$1.1054
500+
$1.0297
1000+
$0.9974
Related Products
Welcome back, may I help you?