This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY3227-MUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY3227-MUR
JLCPCB Part #
C5590793
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 1.8V~5.5V 12bit 20MHz 22 256Byte 32KB 3KB 8 Bit AVR Built-in+External FLASH VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9167
10+ $2.4803
30+ $2.2081
100+ $1.9279
500+ $1.8006
1000+ $1.7459

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons