
* Images are for reference only
ATTINY261V-10SU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261V-10SU
- JLCPCB Part #
- C185503
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 128Byte 128Byte 16 2KB 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5530
10+
$1.5209
37+
$1.5001
111+
$1.4777
Related Products
Welcome back, may I help you?