
* Images are for reference only
ATTINY261V-10MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261V-10MU
- JLCPCB Part #
- C3225669
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 128Byte 128Byte 16 2KB 8 Bit AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4557
200+
$0.9507
490+
$0.9185
980+
$0.9008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?