
* Images are for reference only
ATTINY261-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261-20PU
- JLCPCB Part #
- C5590784
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 16 2.7V~5.5V 20MHz 2KB 8 Bit AVR Built-in FLASH PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7766
198+
$2.3055
504+
$2.2285
1008+
$2.1899
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?