
* Images are for reference only
ATTINY204-SSNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY204-SSNR
- JLCPCB Part #
- C2053197
- Package
- SOIC-14
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 12 128Byte 20MHz 2KB 64Byte 8 Bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6138
10+
$1.3416
30+
$1.1725
100+
$0.9986
500+
$0.9197
1000+
$0.8858
Related Products
Welcome back, may I help you?