
* Images are for reference only
ATTINY1634-MFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1634-MFR
- JLCPCB Part #
- C3233043
- Package
- QFN-20-EP
- Description
- -40℃~+125℃ 1.8V~5.5V 12MHz 16KB 18 1KB 256Byte 8 Bit AVR Built-in FLASH QFN-20-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6388
200+
$0.6347
500+
$0.6122
1000+
$0.6009
Welcome back, may I help you?