
* Images are for reference only
ATTINY1626-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1626-MF
- JLCPCB Part #
- C5227674
- Package
- VQFN-20(3x3)
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 16KB 18 20MHz 256Byte 2KB 8 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.5446
10+
$1.5075
30+
$1.4833
100+
$1.4575
Related Products
Welcome back, may I help you?