
* Images are for reference only
ATTINY1606-SF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1606-SF
- JLCPCB Part #
- C614915
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 16KB 16MHz 18 1KB 2.7V~5.5V 256Byte 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8250
10+
$0.6639
30+
$0.5833
100+
$0.5044
500+
$0.4560
1000+
$0.4319
Related Products
Welcome back, may I help you?