
* Images are for reference only
ATTINY12L-4PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY12L-4PU
- JLCPCB Part #
- C613914
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1KB 2.7V~5.5V 4MHz 6 64Byte 8 Bit AVR Built-in FLASH PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7484
200+
$0.6776
500+
$0.6535
1000+
$0.6422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?