
* Images are for reference only
ATTINY12-8PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY12-8PU
- JLCPCB Part #
- C184600
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1KB 4V~5.5V 6 64Byte 8 Bit 8MHz AVR Built-in FLASH PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4584
10+
$1.2180
30+
$1.0866
100+
$0.9376
500+
$0.8703
1000+
$0.8414
2000+
$0.8318
4000+
$0.8238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?