This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMS70Q20A-CNT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMS70Q20A-CNT
JLCPCB Part #
C2056227
Package
LFBGA-144
Description
-40℃~+105℃ 1.08V~3.6V 114 12bit 12bit 1MB 300MHz 32 Bit 384KB ARM Cortex-M7 Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1430
200+ $5.8601
500+ $5.6546
1000+ $5.5534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons