This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAMS70N21B-AN

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAMS70N21B-AN
JLCPCB Part #
C612627
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 1.08V~3.6V 12bit 12bit 2MB 300MHz 32 Bit 384KB 75 ARM Cortex-M7 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、True random number generator (TRNG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 90

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $27.6177
30+ $26.2290

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons