
* Images are for reference only
ATSAMR21E16A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMR21E16A-MF
- JLCPCB Part #
- C1558329
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ -99dBm 1.8V~3.6V 2.4GHz 250Kbps 4dBm ISM SPI、USART、USB、UART、I2C QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1992
10+
$3.6000
30+
$3.2425
100+
$2.8833
490+
$2.7157
980+
$2.6417
Welcome back, may I help you?