
* Images are for reference only
ATSAML21G18B-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML21G18B-MNT
- JLCPCB Part #
- C618224
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.62V~3.63V 256KB 32 Bit 32KB 37 48MHz ARM Cortex-M0+ Built-in FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9399
10+
$3.3617
30+
$3.0186
100+
$2.6723
500+
$2.5128
1000+
$2.4403
Welcome back, may I help you?