
* Images are for reference only
ATSAML21G18B-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML21G18B-AUT
- JLCPCB Part #
- C2052742
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.63V 12bit 12bit 256KB 32 Bit 32KB 37 48MHz ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5945
10+
$11.9922
30+
$10.9501
100+
$10.0386
Related Products
Welcome back, may I help you?