This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAML11E15A-AUKPH

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAML11E15A-AUKPH
JLCPCB Part #
C1346012
Package
TQFP-32(7x7)
Description
-40℃~+85℃ 1.62V~3.63V 10bit 12bit 25 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1496
10+ $1.8189
30+ $1.6102
250+ $1.3983
500+ $1.3020
1000+ $1.2603

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons