
* Images are for reference only
ATSAML10E16A-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10E16A-MU
- JLCPCB Part #
- C1339607
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12bit 16KB 25 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Touch function、True random number generator (TRNG) VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8413
200+
$3.4225
490+
$3.3016
980+
$3.2420
Related Products
Welcome back, may I help you?