
* Images are for reference only
ATSAML10D15A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10D15A-MF
- JLCPCB Part #
- C617931
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 17 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4516
200+
$0.9489
490+
$0.9152
980+
$0.8991
Related Products
Welcome back, may I help you?