
* Images are for reference only
ATSAME70N21A-CN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME70N21A-CN
- JLCPCB Part #
- C612460
- Package
- LFBGA-100
- Description
- -40℃~+105℃ 1.62V~3.6V 12bit 12bit 2MB 300MHz 32 Bit 384KB 75 ARM Cortex-M7 Built-in FLASH LFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.3895
10+
$25.5659
Welcome back, may I help you?