
* Images are for reference only
ATSAME54P20A-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME54P20A-AUT
- JLCPCB Part #
- C618716
- Package
- TQFP-128(14x14)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 12bit 12bit 1MB 256KB 32 Bit 99 ARM Cortex-M4F Built-in FLASH TQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$17.3105
10+
$16.5029
30+
$15.1029
100+
$13.8827
Welcome back, may I help you?