
* Images are for reference only
ATSAME51J19A-AFT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51J19A-AFT
- JLCPCB Part #
- C619377
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 1.71V~3.63V 120MHz 12bit 12bit 192KB 32 Bit 51 512KB ARM Cortex-M4F Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7519
200+
$2.6139
500+
$2.5210
1500+
$2.4761
Related Products
Welcome back, may I help you?