
* Images are for reference only
ATSAME51J18A-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51J18A-MU
- JLCPCB Part #
- C614649
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 128KB 256KB 32 Bit 51 ARM Cortex-M4F Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4924
10+
$2.9811
30+
$2.6772
260+
$2.3701
520+
$2.2270
1040+
$2.1643
Related Products
Welcome back, may I help you?