
* Images are for reference only
ATSAME51G19A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51G19A-MF
- JLCPCB Part #
- C1339021
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.71V~3.63V 100MHz 192KB 32 Bit 37 512KB ARM Cortex-M4F Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、True random number generator (TRNG)、Hardware ECC check VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5284
10+
$10.7480
30+
$9.6612
100+
$8.7509
Welcome back, may I help you?