
* Images are for reference only
ATSAME51G18A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME51G18A-MF
- JLCPCB Part #
- C614480
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.71V~3.63V 100MHz 128KB 12bit 12bit 256KB 32 Bit 37 ARM Cortex-M4F Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2972
200+
$5.5329
416+
$5.3386
832+
$5.2422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?